94126 | HELUKABEL

Strangler nipple, M50, Clamping range 22 to 35 mm, IP54, gray, 94126

Order No.: 93F9293
EAN: 4060892373565
MPN:
94126
Series: PE-WN
94126 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 6 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.8806 €

Blanking plug, 94126, HELUKABEL

The 94126 is a PE hex head blanking plug with flexible plastic lead-through diaphragm for simple cable inlet.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Würgenippel
Colour grau
Thread size M50
Material PE
max. clamping range 35 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -30 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes