94259 | HELUKABEL

Counter nut, PG48, 70 mm, dark gray, 94259

Order No.: 93F7323
EAN: 4060892371370
MPN:
94259
Series: KMK-PA-MB
HELUKABEL
94259 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.8092 €

Counter nut, 94259, HELUKABEL

The 94259 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version lock nut
Colour dark gray
Thread size PG48
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 70 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes