94532 | HELUKABEL

Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP66/IP68, light gray, 94532

Order No.: 12H0325
EAN: 4060892349515
MPN:
94532
Series: HELUTOP HT-BS
94532 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 6 Weeks **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.5712 €

Cable gland, 94532, HELUKABEL

PA plastic cable gland, Cadmium-free, Dust protection, Protection class IP 68.

Features

  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour hellgrau
Thread size M20
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes