94550 | HELUKABEL
Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP66/IP68, black, 94550
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 6 Weeks **
Cable gland, 94550, HELUKABEL
PA plastic cable gland, Cadmium-free, Dust protection, Protection class IP 68.
Features
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M12 | |
Material | PA | |
max. clamping range | 6.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |