94554 | HELUKABEL
Cable gland, M32, 42 mm, Clamping range 18 to 25 mm, IP66/IP68, black, 94554
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Cable gland, 94554, HELUKABEL
PA plastic cable gland, Cadmium-free, Dust protection, Protection class IP 68.
Features
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M32 | |
Material | PA | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 42 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |