94624 | HELUKABEL
Cable gland, M32, 34 mm, Clamping range 15 to 21 mm, IP66/IP68, 94624
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Cable gland, 94624, HELUKABEL
The 94624 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Watertight, dust-tight
- Große Klemmbereiche
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | M32 | |
Material | Messing, vernickelt | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 15 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 34 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |