94701 | HELUKABEL

Locking screw, M16, IP54, light gray, 94701

Order No.: 12H0474
EAN: 4060892374920
MPN:
94701
Series: VSK-PA
94701 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1071 €

Screw plug, 94701, HELUKABEL

Screw plug made of polyamide material, halogen and phosphor free.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Colour lichtgrau
Thread size M16
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP54
Logistics
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes