94705 | HELUKABEL

Locking screw, M40, IP54, light gray, 94705

Order No.: 12H0482
EAN: 4060892374968
MPN:
94705
Series: VSK-PA
94705 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
19.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3808 €

Screw plug, 94705, HELUKABEL

Screw plug made of polyamide material, halogen and phosphor free.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Colour lichtgrau
Thread size M40
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP54
Logistics
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes