94707 | HELUKABEL
Locking screw, M63, IP54, light gray, 94707
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Screw plug, 94707, HELUKABEL
Screw plug made of polyamide material, halogen and phosphor free.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
Technical specifications
Colour | lichtgrau | |
Thread size | M63 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Verschlussschraube | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |