94754 | HELUKABEL

Locking screw, M32, IP54, black, 94754

Order No.: 12H0481
EAN: 4060892375118
MPN:
94754
Series: VSK-PA
94754 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
13.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2737 €

Screw plug, 94754, HELUKABEL

Screw plug made of polyamide material, halogen and phosphor free.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M32
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP54
Logistics
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes