94781 | HELUKABEL

Folding profile, PG16, 27 mm, IP68, black, 94781

Order No.: 93F9476
EAN: 4060892368349
MPN:
94781
Series: PA-OF
94781 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
334.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
13.3637 €

Folding profile, 94781, HELUKABEL

The 94781 is a PA folding profile for simple cable insertion. The profile can be re-opened at any time.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type folding profile
Thread size PG16
spanner size 27 mm
Length 37.5 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15