94863 | HELUKABEL

Sealing ring, M20, black, 94863

Order No.: 93F9428
EAN: 4060892374326
MPN:
94863
Series: ISR
94863 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 6 Weeks **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7616 €

Sealing ring, 94863, HELUKABEL

The 94863 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichtring
Colour schwarz
Thread size M20
Material CR
max. operating temperature 120 °C
min. operating temperature -30 °C
Logistics
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes