94865 | HELUKABEL
Sealing ring, M25, black, 94865
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 6 Weeks **
Sealing ring, 94865, HELUKABEL
The 94865 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Dichtring | |
Colour | schwarz | |
Thread size | M25 | |
Material | CR | |
max. operating temperature | 120 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |