95099 | HELUKABEL
Extension piece, M20 to M25, gray, 95099
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Extender, 95099, HELUKABEL
PA extender transition from small to large thread.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Cadmium-free
Technical specifications
Version | Erweiterung | |
Colour | grau | |
Thread size | M20 auf M25 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |