96017 | HELUKABEL

Sealing insert, PG16/M25, Clamping range 7 to 10.5 mm, green, 96017

Order No.: 93F8792
EAN: 4060892357435
MPN:
96017
Series: KVA-CCSP
96017 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 6 Weeks **
Total Price:
17.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3451 €

Sealing insert, 96017, HELUKABEL

PVC sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grün
Thread size PG16/M25
Material PVC
max. clamping range 10.5 mm
max. operating temperature 105 °C
min. clamping range 7 mm
min. operating temperature -20 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes