96022 | HELUKABEL
Sealing insert, PG21/M32, Clamping range 11.5 to 15.5 mm, white, 96022
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 96022, HELUKABEL
PVC sealing insert for use with KVA gland bodies.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | weiß | |
Thread size | PG21/M32 | |
Material | PVC | |
max. clamping range | 15.5 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -20 °C | |
Product type | Dichteinsatz |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |