96075 | HELUKABEL

Multiple sealing insert, PG16/M25, white, 96075

Order No.: 93F8503
EAN: 4060892359033
MPN:
96075
Series: KVA MFDE
96075 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 6 Weeks **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9639 €

Sealing insert, 96075, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG16/M25
Perforation 2x8 mm
Material PVC
max. operating temperature 105 °C
min. operating temperature -20 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes