96077 | HELUKABEL

Multiple sealing insert, PG21/M32, white, 96077

Order No.: 93F8519
EAN: 4060892359057
MPN:
96077
Series: KVA MFDE
96077 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
74.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.4875 €

Sealing insert, 96077, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG21/M32
Perforation 8x3 mm
Material PVC
max. operating temperature 105 °C
min. operating temperature -20 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes