96089 | HELUKABEL

Multiple sealing insert, PG29/M40, white, 96089

Order No.: 93F8528
EAN: 4060892359170
MPN:
96089
Series: KVA MFDE
96089 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.38 €

Sealing insert, 96089, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe weiß
Gewindegröße PG29/M40
Lochung 8x6,5 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -20 °C
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes