96171 | HELUKABEL

Locking screw, with O-ring, PG21, IP68, metal, 96171

Order No.: 93F8966
EAN: 4060892377990
MPN:
96171
Series: VS-O
96171 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.1301 €

Screw plug, 96171, HELUKABEL

Nickel plated brass screwed plug with an O-ring.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version mit O-Ring
Colour metall
Thread size PG21
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes