96237 | HELUKABEL

Multiple sealing insert, PG29/M40, white, 96237

Order No.: 93F8523
EAN: 4060892359316
MPN:
96237
Series: KVA MFDE
96237 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
59.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.38 €

Sealing insert, 96237, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type multiple sealing insert
Thread size PG29/M40
Perforation 2x13 mm
Material PVC
Colour white
min. operating temperature -20 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes