96359 | HELUKABEL
Sealing ring, PG13.5, black, 96359
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Sealing ring, 96359, HELUKABEL
The 96359 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG13.5 | |
| Material | NR | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |