96361 | HELUKABEL

Sealing ring, PG21, black, 96361

Order No.: 93F9433
EAN: 4060892374425
MPN:
96361
Series: ISR
96361 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4641 €

Sealing ring, 96361, HELUKABEL

The 96361 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Dichtring
Farbe schwarz
Gewindegröße PG21
Material NR
max. Temperatur 90 °C
min. Temperatur -40 °C
Logistics
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes