96362 | HELUKABEL

Sealing ring, PG29, black, 96362

Order No.: 93F9434
EAN: 4060892374432
MPN:
96362
Series: ISR
96362 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.19 €

Sealing ring, 96362, HELUKABEL

The 96362 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichtring
Colour schwarz
Thread size PG29
Material NR
max. operating temperature 90 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes