96387 | HELUKABEL

Sealing insert, PG11/M20, Clamping range 4 to 6.5 mm, yellow, 96387

Order No.: 93F8785
EAN: 4060892357596
MPN:
96387
Series: KVA-CCSP
96387 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2499 €

Sealing insert, 96387, HELUKABEL

PVC sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour gelb
Thread size PG11/M20
Material PVC
max. clamping range 6.5 mm
max. operating temperature 105 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes