96459 | HELUKABEL
Counter nut, PG11, 24 mm, black, 96459
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 6 Weeks **
Counter nut, 96459, HELUKABEL
The 96459 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | PG11 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 24 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |