96529 | HELUKABEL

Sealing ring, PG7, natural, 96529

Order No.: 93F9122
EAN: 4060892373947
MPN:
96529
Series: AGDR-PE
96529 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
65.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1309 €

Sealing ring, 96529, HELUKABEL

PE threaded connection ring for sealing against water and dust.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour natur
Thread size PG7
Material PE
max. operating temperature 70 °C
min. operating temperature -30 °C
Product type Dichtring
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes