96533 | HELUKABEL
Sealing ring, PG16, natural, 96533
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 6 Weeks **
Sealing ring, 96533, HELUKABEL
PE threaded connection ring for sealing against water and dust.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | natur | |
Thread size | PG16 | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Product type | Dichtring |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |