96654 | HELUKABEL
Locking screw, with O-ring, PG13.5, IP68, metal, 96654
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Screw plug, 96654, HELUKABEL
Nickel plated brass screwed plug with an O-ring.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | mit O-Ring | |
Colour | metall | |
Thread size | PG13,5 | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Product type | Verschlussschraube | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |