96723 | HELUKABEL

Multiple sealing insert, PG16/M25, white, 96723

Order No.: 93F8505
EAN: 4060892359439
MPN:
96723
Series: KVA MFDE
96723 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2138 €

Sealing insert, 96723, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe weiß
Gewindegröße PG16/M25
Lochung 3x6 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -20 °C
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes