97008 | HELUKABEL

Adapter/reduction, PG36 to PG16, gray, 97008

Order No.: 93F8685
EAN: 4060892372940
MPN:
97008
Series: RE-PA
97008 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
184.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.689 €

Reducer, 97008, HELUKABEL

PA reducer transition from large to small thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG36 auf PG16
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes