97091 | HELUKABEL
Sealing insert, PG21/M32, white, 97091
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 97091, HELUKABEL
PVC sealing insert for use with KVA gland bodies.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | weiß | |
Thread size | PG21/M32 | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
Product type | Dichteinsatz |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |