97093 | HELUKABEL

Sealing insert, PG36/M50, white, 97093

Order No.: 93F8811
EAN: 4060892357718
MPN:
97093
Series: KVA-CSP
97093 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
132.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.2955 €

Sealing insert, 97093, HELUKABEL

PVC sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG36/M50
Material PVC
max. operating temperature 105 °C
min. operating temperature -20 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes