97119 | HELUKABEL

Sealing cable gland, PG13.5, 22 mm, Clamping range 4 to 6.5 mm, IP68, yellow, 97119

Order No.: 93F8576
EAN: 4060892354915
MPN:
97119
Series: KVA-MS
97119 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
142.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.8441 €

Sealing gland, 97119, HELUKABEL

Nickel plated brass sealing gland with colour-coded Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Dichtungskabelverschraubung
Farbe gelb
Gewindegröße PG13,5
Material Messing, vernickelt
max. Klemmbereich 6.5 mm
max. Temperatur 105 °C
min. Klemmbereich 4 mm
min. Temperatur -20 °C
Schlüsselweite 22 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes