97168 | HELUKABEL

Counter nut, PG16, 26 mm, 97168

Order No.: 93F8465
EAN: 4060892375897
MPN:
97168
Series: KM-EMV
97168 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5593 €

Counternut, 97168, HELUKABEL

Nickel plated brass EMC counternut increased vibration resistance for secure fixing of EMC cable glands and cutting through painted surfaces to ensure optimum contact with equipotential bonding.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG16
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 26 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes