97169 | HELUKABEL

Counter nut, PG21, 32 mm, 97169

Order No.: 93F8466
EAN: 4060892375903
MPN:
97169
Series: KM-EMV
97169 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0234 €

Counternut, 97169, HELUKABEL

Nickel plated brass EMC counternut increased vibration resistance for secure fixing of EMC cable glands and cutting through painted surfaces to ensure optimum contact with equipotential bonding.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG21
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 32 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes