97170 | HELUKABEL
Counter nut, PG29, 41 mm, 97170
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Counternut, 97170, HELUKABEL
Nickel plated brass EMC counternut increased vibration resistance for secure fixing of EMC cable glands and cutting through painted surfaces to ensure optimum contact with equipotential bonding.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | PG29 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Gegenmutter | |
spanner size | 41 mm |
Download
Logistics
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |