97244 | HELUKABEL

Counter nut, PG9, 18 mm, 97244

Order No.: 93F8472
EAN: 4060892375941
MPN:
97244
Series: KM-EMV
97244 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5831 €

Counternut, 97244, HELUKABEL

Nickel plated brass EMC counternut increased vibration resistance for secure fixing of EMC cable glands and cutting through painted surfaces to ensure optimum contact with equipotential bonding.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG9
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 18 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes