97445 | HELUKABEL

Cable gland, PG11, 20 mm, Clamping range 5 to 10 mm, IP68/IP69K, 97445

Order No.: 93F7911
EAN: 4060892366529
MPN:
97445
Series: HSK-MS-PVDF
97445 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
606.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.1261 €

Cable gland, 97445, HELUKABEL

The 97445 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Watertight, dust-tight
  • Large temperature range
Technical specifications
Thread size PG11
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 150 °C
min. clamping range 5 mm
min. operating temperature -35 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes