97446 | HELUKABEL
Cable gland, PG13.5, 22 mm, Clamping range 6 to 12 mm, IP68/IP69K, 97446
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 97446, HELUKABEL
The 97446 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
Version | cable gland | |
Thread size | PG13.5 | |
Material | brass, nickel-plated | |
max. clamping range | 12 mm | |
max. operating temperature | 150 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -35 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |