97530 | HELUKABEL

Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68/IP69K, natural, 97530

Order No.: 93F7934
EAN: 4060892364594
MPN:
97530
Series: HSK-PVDF
97530 HELUKABEL Cable Glands Image 1
97530 HELUKABEL Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 6 Weeks **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.2106 €

Cable gland, 97530, HELUKABEL

The 97530 is a PVDF cable gland for use in the chemical industry, at high temperatures, under longterm UV exposure. The cable gland to meet stringent requirements in technology.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Watertight, dust-tight
  • Large clamping areas
  • Large temperature range
Technical specifications
Colour natur
Thread size M25
Material PVDF
max. clamping range 18 mm
max. operating temperature 150 °C
min. clamping range 13 mm
min. operating temperature -35 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes