97576 | HELUKABEL
Cable gland, M40, 50 mm, Clamping range 22 to 32 mm, IP68/IP69K, 97576
Unit Price (€ / pc.)
60.5472 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 97576, HELUKABEL
The 97576 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
Thread size | M40 | |
Material | Messing, vernickelt | |
max. clamping range | 32 mm | |
max. operating temperature | 150 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -35 °C | |
Product type | Kabelverschraubung | |
spanner size | 50 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |