97662 | HELUKABEL

Cable gland, 1NPT, 40 mm, Clamping range 13 to 20 mm, IP68/IP69K, 97662

Order No.: 12H0942
EAN: 4060892366260
MPN:
97662
Series: HSK-MS
HELUKABEL
97662 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
44.8749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
44.8749 €

Cable gland, 97662, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Kabelverschraubung
Gewindegröße 1NPT
Material Messing, vernickelt
max. Klemmbereich 20 mm
max. Temperatur 100 °C
min. Klemmbereich 13 mm
min. Temperatur -40 °C
Schlüsselweite 40 mm
Schutzart (IP) IP68/IP69K
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes