97664 | HELUKABEL
Cable gland, 1/2NPT, 22/24 mm, Clamping range 6 to 12 mm, IP68/IP69K, 97664
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 97664, HELUKABEL
The 97664 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
Thread size | 1/2NPT | |
Material | Messing, vernickelt | |
max. clamping range | 12 mm | |
max. operating temperature | 150 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -35 °C | |
Product type | Kabelverschraubung | |
spanner size | 22/24 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |