97817 | HELUKABEL

Counter nut, M16, 22 mm, light gray, 97817

Order No.: 93F7287
EAN: 4060892371578
MPN:
97817
Series: KMK-PA-MB
HELUKABEL
97817 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0738 €

Counter nut, 97817, HELUKABEL

The 97817 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Kontermutter
Farbe hellgrau
Gewindegröße M16
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 22 mm
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes