97830 | HELUKABEL

Adapter/reduction, M20 to M16, gray, 97830

Order No.: 93F8657
EAN: 4060892373015
MPN:
97830
Series: RE-PA
97830 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Reducer, 97830, HELUKABEL

PA reducer transition from large to small thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M20 auf M16
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes