97835 | HELUKABEL
Adapter/reduction, M32 to M16, gray, 97835
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 6 Weeks **
Reducer, 97835, HELUKABEL
PA reducer transition from large to small thread.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | M32 auf M16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |