97837 | HELUKABEL

Adapter/reduction, M32 to M25, gray, 97837

Order No.: 93F8664
EAN: 4060892373084
MPN:
97837
Series: RE-PA
97837 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.714 €

Reducer, 97837, HELUKABEL

PA reducer transition from large to small thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M32 auf M25
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes