97842 | HELUKABEL

Adapter/reduction, M50 to M20, gray, 97842

Order No.: 93F8668
EAN: 4060892373138
MPN:
97842
Series: RE-PA
97842 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
99.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.9865 €

Reducer, 97842, HELUKABEL

PA reducer transition from large to small thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M50 auf M20
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes