97848 | HELUKABEL

Adapter/reduction, M63 to M40, gray, 97848

Order No.: 93F8674
EAN: 4060892373190
MPN:
97848
Series: RE-PA
97848 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 6 Weeks **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4.2602 €

Reducer, 97848, HELUKABEL

PA reducer transition from large to small thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M63 auf M40
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes